Part Details for MS25042-40DA by SOURIAU-SUNBANK
Overview of MS25042-40DA by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70840DAG | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8Mbps, 3.3V | |
XP-13B1-40DA | Amphenol Communications Solutions | 25G SFP28 ER 1310nm I Temp | |
CSF-5312-40DA-3 | Amphenol Communications Solutions | 1.25G CSFP ER 1550nm/1310nm I Temp |
Price & Stock for MS25042-40DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS25042-40DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Dust Cover | 0 |
|
$42.7700 / $53.0800 | Order Now |