Part Details for MS25042-14DA by ITT Interconnect Solutions
Overview of MS25042-14DA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2H14DAAW24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA 0 to 85 | |
66AK2H14DAAWA24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA -40 to 100 |
Part Details for MS25042-14DA
MS25042-14DA CAD Models
MS25042-14DA Part Data Attributes
|
MS25042-14DA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS25042-14DA
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14, 14S |
Alternate Parts for MS25042-14DA
This table gives cross-reference parts and alternative options found for MS25042-14DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-14DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA2209-5101 | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS25042-14DA vs CA2209-5101 |
MS25042-14DA | Connector Accessory, | Amphenol Corporation | MS25042-14DA vs MS25042-14DA |
MS25043-10D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-14DA vs MS25043-10D |
MS25043-10D | Connector Accessory, Cover Item | Glenair Inc | MS25042-14DA vs MS25043-10D |
MS25043-10DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-14DA vs MS25043-10DA |
CA17530-5103 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-14DA vs CA17530-5103 |
MS25042-14DA | Connector Accessory, Cover Item | Glenair Inc | MS25042-14DA vs MS25042-14DA |
MS25043-10DA | Connector Accessory, | Amphenol Corporation | MS25042-14DA vs MS25043-10DA |
MS25042-14D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-14DA vs MS25042-14D |
MS25042-14D | Connector Accessory | Glenair Inc | MS25042-14DA vs MS25042-14D |