Part Details for MS25036-156 by Panduit Corp
Results Overview of MS25036-156 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25036-156 Information
MS25036-156 by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MS25036-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN10-8R-D
|
TTI | Terminals NYL-RING 12-10 YEL #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4280 | Buy Now |
DISTI #
MS25036-156
|
PEI Genesis | Term Ring PN10-8R 12-10 #8STUD Min Qty: 1 | 5 |
|
$0.4400 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 11728 |
|
RFQ |
Part Details for MS25036-156
MS25036-156 CAD Models
MS25036-156 Part Data Attributes
|
MS25036-156
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-156
Panduit Corp
Ring Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |