-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.24mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-144
|
Mouser Electronics | Terminals NYLON RING 26-22 4 RoHS: Compliant | 179 |
|
$0.6340 / $1.2600 | Buy Now |
|
Bisco Industries | 137 |
|
Buy Now | ||
DISTI #
AMPMS25036-144
|
Heilind Electronics | 52189 | Americas - 199 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm Tin Loose Piece RoHS: Compliant |
2167 In Stock |
|
$0.5280 / $0.9040 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RING TERMINAL | 63 |
|
$0.6657 / $1.4265 | Buy Now |
|
Quest Components | RING TERMINAL | 72 |
|
$1.1888 / $2.3775 | Buy Now |
|
Quest Components | RING TERMINAL | 71 |
|
$1.1888 / $2.3775 | Buy Now |
DISTI #
52189
|
TTI | Terminals PIDG RING 26-24 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1250 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-144
|
Interstate Connecting Components | 52189 | 46 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-144
TE Connectivity
0.24mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for MS25036-144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151458 | TERMINAL R T PIDG NYL AWG 22 # | TE Connectivity | MS25036-144 vs 151458 |
321019 | Ring Terminal, 0.4mm2 | TE Connectivity | MS25036-144 vs 321019 |