Part Details for MS25036-111 by TE Connectivity
Overview of MS25036-111 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS25036-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MS25036-111TR-ND
|
DigiKey | TERMINALS PIDG RING 12-10 Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11200 In Stock |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
571-MS25036-111
|
Mouser Electronics | Terminals PIDG RING 12-10 RoHS: Compliant | 0 |
|
$0.4330 / $0.8600 | Order Now |
DISTI #
AMPMS25036-111
|
Heilind Electronics | Americas - 231 in Stock7500 On Order |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece |
1295 In Stock |
|
$0.4443 / $0.6744 | Buy Now |
DISTI #
54482941
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose Min Qty: 80 Package Multiple: 40 Date Code: 1510 | Americas - 80 |
|
$0.9367 | Buy Now |
|
Quest Components | RING TERMINAL | 26 |
|
$0.8505 / $1.4175 | Buy Now |
|
Quest Components | RING TERMINAL | 400 |
|
$0.5040 / $1.2600 | Buy Now |
|
Quest Components | RING TERMINAL | 36 |
|
$1.4175 / $2.3625 | Buy Now |
DISTI #
35107
|
TTI | Terminals PIDG RING 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 23200 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
320567
|
TTI | Terminals PIDG RING 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2830 Limited Supply - Call TTI |
|
Buy Now |
Part Details for MS25036-111
MS25036-111 CAD Models
MS25036-111 Part Data Attributes:
|
MS25036-111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-111
TE Connectivity
6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |