Part Details for MS25036-103 by TE Connectivity
Overview of MS25036-103 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C7167
|
Newark | Crimp Terminal, Ring Tongue, #10, 22-18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity MS25036-103 Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMPMS25036-103
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 59140 in Stock |
|
$0.1625 / $0.2055 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 2 |
|
$0.3657 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 908 |
|
$0.2438 / $0.6095 | Buy Now |
DISTI #
36153
|
TTI | Terminals PIDG 22-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12737 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
36154
|
TTI | Terminals NYLON RING 22-16 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 27325 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-103
|
Interstate Connecting Components | PIDG R 22-16 COMM 22-18 MIL 10 | 9857 |
|
$0.1625 / $0.2055 | Buy Now |
Part Details for MS25036-103
MS25036-103 CAD Models
MS25036-103 Part Data Attributes:
|
MS25036-103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-103
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |