Part Details for MS24M23G5 by Amphenol Sine Systems
Overview of MS24M23G5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24M23G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ3780
|
Newark | Circular Contact, Skt, 28-24Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MS24M23G5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
889-MS24M23G5-ND
|
DigiKey | SOCKET CONTACT, MACHINED, SIZE 1 Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0304 | Buy Now |
DISTI #
73231744
|
RS | Socket Contact, Machined, Gold 5", Wire Range .14-.25mm2, 26-24 AWG | Amphenol Sine Systems MS24M23G5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.1200 | RFQ |
DISTI #
AMEMS24M23G5
|
Heilind Electronics | SOCKET CONTACT, MACHINED, SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact, Machined, Size 16, Gold 5µ", Wire Range .14-.25mm², 26-24 AWG RoHS: Compliant | 0 |
|
$0.9160 / $1.3360 | Buy Now |
DISTI #
AMEMS24M23G5
|
Interstate Connecting Components | SOCKET CONTACT, MACHINED, SIZE | 0 |
|
Buy Now |