There are no models available for this part yet.
Overview of MS24693-S299 by MS Screws
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-83-33S-29.970300 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SNJ54ALS299FK | Texas Instruments | 8-Bit Universal Shift/Storage Registers With 3-State Outputs 20-LCCC -55 to 125 | |
SNJ54LS299W | Texas Instruments | 8-Bit Universal Shift/Storage Registers 20-CFP -55 to 125 |
Price & Stock for MS24693-S299 by MS Screws
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 71 |
|
Buy Now |