-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0582
|
Newark | Sealed Oi Switch |Honeywell MS24658-21L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3900 / $86.0800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
220 In Stock |
|
$57.4700 / $85.7400 | Buy Now |
DISTI #
62995851
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$93.3160 / $107.5784 | Buy Now |
DISTI #
1TL1-1L
|
TTI | Toggle Switches Togg 1Pole3Pos ScrTerm LckLvr Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$57.4700 / $87.5400 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
220 In Stock |
|
$57.4700 / $85.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24658-21L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24658-21L
Honeywell Sensing and Control
TOGGLE SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | MS2 | |
Switch Type | TOGGLE SWITCH |