Part Details for MS24655-231 by OTTO Engineering Inc
Overview of MS24655-231 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24655-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TE Miniature Toggle Switch RoHS: Compliant | 0 |
|
$27.6300 / $51.2900 | Buy Now |
DISTI #
000000000003793384
|
Sager | Toggle Switches Min Qty: 1 | 19 |
|
$27.2700 / $44.4000 | Buy Now |
Part Details for MS24655-231
MS24655-231 CAD Models
MS24655-231 Part Data Attributes
|
MS24655-231
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS24655-231
OTTO Engineering Inc
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 9.25 mm | |
Body Height | 19.02 mm | |
Body Length or Diameter | 14.53 mm | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MS24655-231
This table gives cross-reference parts and alternative options found for MS24655-231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24655-231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24655-231 | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, | Eaton Corporation | MS24655-231 vs MS24655-231 |
8866K4 | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, | Safran Group | MS24655-231 vs 8866K4 |