Part Details for MS24585-1372 by MS Pins
Overview of MS24585-1372 by MS Pins
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1372Z | Analog Devices | Eval Board for ADAU1772 | |
ADAU1372BCPZ | Analog Devices | 4ADC/2DAC portable codec, mic | |
LT1372HVIN8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R |
Price & Stock for MS24585-1372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 54 |
|
Buy Now |