Part Details for MS24525-22 by Safran Group
Overview of MS24525-22 by Safran Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS24525-22
MS24525-22 CAD Models
MS24525-22 Part Data Attributes
|
MS24525-22
Safran Group
Buy Now
Datasheet
|
Compare Parts:
MS24525-22
Safran Group
Toggle Switch, 4PST, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Angle | 33 deg | |
Actuator Length | 0.69 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 34.04 mm | |
Body Height | 34.8 mm | |
Body Length or Diameter | 42.16 mm | |
Bushing Diameter | 0.432 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32 | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for MS24525-22
This table gives cross-reference parts and alternative options found for MS24525-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24525-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24525-22 | Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded | Honeywell Sensing and Control | MS24525-22 vs MS24525-22 |
MS24525-22 | Toggle Switch, 4PST, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded | Eaton Corporation | MS24525-22 vs MS24525-22 |