Part Details for MS24524-29 by Honeywell Sensing and Control
Overview of MS24524-29 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24524-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
160 In Stock |
|
$33.3900 / $40.7100 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, MOMENTARY, 18A, 28VDC, SCREW TERMINAL, LEVER ACTUATOR, PANEL MOUNT-THREADED | 5 |
|
$26.0000 | Buy Now |
DISTI #
2TL1-4
|
TTI | Toggle Switches DPST (OFF)-ON Screw Term Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.9200 / $39.8900 | Buy Now |
|
Master Electronics | Switch Toggle (OFF) ON DPST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
160 In Stock |
|
$33.3900 / $40.7100 | Buy Now |
Part Details for MS24524-29
MS24524-29 CAD Models
MS24524-29 Part Data Attributes
|
MS24524-29
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24524-29
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |