Part Details for MS24524-26 by Honeywell Sensing and Control
Results Overview of MS24524-26 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24524-26 Information
MS24524-26 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS24524-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOGGLE SWITCH, DPDT, MOMENTARY, 18A, 28VDC, SCREW TERMINAL, STANDARD LEVER ACTUATOR, PANEL MOUNT-THR... more | 1 |
|
$18.3229 | Buy Now |
DISTI #
2TL1-8
|
TTI | Toggle Switches 2 Pole 2 Position Std. Lever Screw Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 316 In Stock |
|
$31.3700 / $39.4400 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
487 In Stock |
|
$30.1100 / $46.5300 | Buy Now |
Part Details for MS24524-26
MS24524-26 CAD Models
MS24524-26 Part Data Attributes
|
MS24524-26
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24524-26
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for MS24524-26
This table gives cross-reference parts and alternative options found for MS24524-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24524-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS24524-26 | Eaton Corporation | Check for Price | Toggle Switch, DPDT, Momentary, 18A, 28VDC, Lever Actuator, Panel Mount-threaded, | MS24524-26 vs MS24524-26 |