Part Details for MS24524-22 by OTTO Engineering Inc
Overview of MS24524-22 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24524-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002482725
|
Sager | Toggle Switches Min Qty: 5 | 0 |
|
$25.4500 / $43.4500 | Buy Now |
Part Details for MS24524-22
MS24524-22 CAD Models
MS24524-22 Part Data Attributes:
|
MS24524-22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS24524-22
OTTO Engineering Inc
Toggle Switch, DPDT, Off-on, Momentary, 20A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 16.5 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | TOGGLE | |
Body Breadth | 23.11 mm | |
Body Height | 31.5 mm | |
Body Length or Diameter | 34.04 mm | |
Bushing Diameter | 0.432 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | ALUMINUM ALLOY | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | IP68S | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |