Part Details for MS244-100-1% by Caddock Electronics Inc
Overview of MS244-100-1% by Caddock Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS244-100-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-MS244-100-1%-ND
|
DigiKey | POWER FILM RESISTORS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$13.3716 / $19.9600 | Buy Now |
DISTI #
684-MS244-100-1%
|
Mouser Electronics | Thick Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$12.7200 / $19.9500 | Order Now |
Part Details for MS244-100-1%
MS244-100-1% CAD Models
MS244-100-1% Part Data Attributes:
|
MS244-100-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MS244-100-1%
Caddock Electronics Inc
Fixed Resistor, 4W, 100ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.84 mm | |
Package Length | 24.13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |