Part Details for MS24266R16B10S7 by Cinch Connectivity Solutions
Overview of MS24266R16B10S7 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for MS24266R16B10S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24266R16B10S7-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
163 In Stock |
|
$43.3300 / $63.6100 | Buy Now |
DISTI #
538-MS24266R16B10S7
|
Mouser Electronics | Circular MIL Spec Connector 26500 10C 10#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$59.4500 / $67.7100 | Order Now |
DISTI #
30836368
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 163 |
|
$56.5711 / $91.4768 | Buy Now |
DISTI #
CIMMS24266R16B10S7
|
Interstate Connecting Components | STRAIGHT PLUG 10#16 SKT BAYONET | 0 |
|
Buy Now | |
DISTI #
MS24266R16B10S7
|
PEI Genesis | 26500 10C 10#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS24266R16B10S7
MS24266R16B10S7 CAD Models
MS24266R16B10S7 Part Data Attributes
|
MS24266R16B10S7
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R16B10S7
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 92 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 7 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 16-10 |