Part Details for MS24266R14B15SY-LC by Cinch Connectivity Solutions
Overview of MS24266R14B15SY-LC by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS24266R14B15SY-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24266R14B15SY-LC-ND
|
DigiKey | CONN PLUG HSG FMALE 15POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$46.2200 / $67.8500 | Buy Now |
DISTI #
538-S24266R14B15SYLC
|
Mouser Electronics | Circular MIL Spec Connector 26500 15C 15#20 SKT PLUG | 0 |
|
$88.1000 / $94.8000 | Order Now |
DISTI #
VDI:6621_26578521
|
Arrow Electronics | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2350 | Americas - 25 |
|
$48.8520 / $51.4855 | Buy Now |
DISTI #
28859230
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$62.4955 / $83.7701 | Buy Now |
DISTI #
85546375
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 25 |
|
$51.4855 | Buy Now |
DISTI #
CIMMS24266R14B15SY-LC
|
Interstate Connecting Components | 26500 PLUG 15#20 SKT | 0 |
|
Buy Now | |
DISTI #
MS24266R14B15SY-LC
|
PEI Genesis | 26500 15C 15#20 SKT PLUG Min Qty: 1 | 38 |
|
$54.0500 / $67.8500 | Buy Now |
Part Details for MS24266R14B15SY-LC
MS24266R14B15SY-LC CAD Models
MS24266R14B15SY-LC Part Data Attributes
|
MS24266R14B15SY-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R14B15SY-LC
Cinch Connectivity Solutions
MIL Series Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 15 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |