Part Details for MS24266R12B12SN by Cinch Connectivity Solutions
Overview of MS24266R12B12SN by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for MS24266R12B12SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24266R12B12SN-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$40.8600 / $59.9800 | Buy Now |
DISTI #
538-MS24266R12B12SN
|
Mouser Electronics | Circular MIL Spec Connector MIL-C-26500 12#20 SKT PLUG RoHS: Not Compliant | 23 |
|
$57.7500 / $71.6700 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant | 0 |
|
$0.0583 / $0.0888 | Buy Now |
DISTI #
66707756
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$60.0000 / $75.0000 | Buy Now |
DISTI #
CIMMS24266R12B12SN
|
Interstate Connecting Components | STRGT PLG, SHLL SZ 12 BAYONT COUPLNG, SOCKT CNCT | 018 On Order |
|
$40.5931 / $51.8691 | Buy Now |
DISTI #
MS24266R12B12SN
|
PEI Genesis | MIL-C-26500 12#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS24266R12B12SN
MS24266R12B12SN CAD Models
MS24266R12B12SN Part Data Attributes
|
MS24266R12B12SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R12B12SN
Cinch Connectivity Solutions
MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: M39029/32-260 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |