There are no models available for this part yet.
Overview of MS24266R10T20SN-LC by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for MS24266R10T20SN-LC by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8371
|
Newark | 26500 2C 2 16 Skt Plug/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions MS24266R10T20SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $2.0200 | Buy Now | |
DISTI #
2266-MS24266R10T20SN-LC-ND
|
DigiKey | CONN PLUG HSNG FMALE 2POS INLINE Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$32.6700 / $35.6900 | Buy Now | |
DISTI #
538-S24266R10T20SNLC
|
Mouser Electronics | Circular MIL Spec Connector 26500 2C 2#16 SKT PLUG | 0 |
|
$86.4600 / $93.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
169 Partner Stock |
|
$33.2500 / $96.8400 | Buy Now | ||
DISTI #
CIMMS24266R10T20SN-LC
|
Interstate Connecting Components | 26500 PLUG 2#16 SKT | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
169 Partner Stock |
|
$33.2500 / $96.8400 | Buy Now |
CAD Models for MS24266R10T20SN-LC by Cinch Connectivity Solutions
Part Data Attributes for MS24266R10T20SN-LC by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-26500, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
105
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED EPOXY
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
ANODIZED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
10-20
|