MS24265R14B7P9
Cinch Connectivity Solutions
Description: MIL Series Connector,

Overview of MS24265R14B7P9 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MS24265R14B7P9 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn Cylindrical Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port RoHS: Compliant 0
  • 5 $5.7800
  • 50 $4.7000
  • 100 $4.4900
  • 250 $4.3000
  • 500 $4.1200
  • 1,000 $4.0100
  • 2,500 $3.9000
  • 5,000 $3.8500
$3.8500 / $5.7800 Buy Now
DISTI # CIMMS24265R14B7P9
Interstate Connecting Components SGL HOLE REC 7#16 PIN BAYONET 0
Buy Now

CAD Models for MS24265R14B7P9 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS24265R14B7P9 by Cinch Connectivity Solutions

MS24265R14B7P9
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-26500, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
24
Other Description
SINGLE-HOLE MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
GLASS FILLED EPOXY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
9
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
14-7
Want to compare parts?
  1. MS24265R14B7P9
    Cinch Connectivity Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS24265R14B7P9 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS24265R14B7P9 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of MS24265R14B7P9 would you like to use for your alert(s)?
  • Please alert me when MS24265R14B7P9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS24265R14B7P9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS24265R14B7P9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS24265R14B7P9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS24265R14B7P9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS24265R14B7P9 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: