Part Details for MS24264R14B15PN by Conesys
Overview of MS24264R14B15PN by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24264R14B15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS24264R14B15PN-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
369 In Stock |
|
$94.8364 / $115.9300 | Buy Now |
DISTI #
2403-MS24264R14B15PN-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$45.8200 / $76.3700 | Buy Now |
DISTI #
77426116
|
Verical | Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$58.3645 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle, Bayonet Min Qty: 1 | 368 |
|
$52.1600 / $63.7600 | Buy Now |