Part Details for MS24264R10T20SN by Cinch Connectivity Solutions
Overview of MS24264R10T20SN by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R10T20SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS24264R10T20SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 2C 2#16 SKT RECP | 0 |
|
$88.9100 / $95.6600 | Order Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 2 POS Crimp ST Flange Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.3900 / $2.0800 | Buy Now |
DISTI #
CIMMS24264R10T20SN
|
Interstate Connecting Components | SQ FLANGE REC 2#16 SKT 26500 THREADED | 0 |
|
Buy Now |
Part Details for MS24264R10T20SN
MS24264R10T20SN CAD Models
MS24264R10T20SN Part Data Attributes
|
MS24264R10T20SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R10T20SN
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10-20 |