Part Details for MS2321 by Advanced Power Technology
Overview of MS2321 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MS2321
MS2321 CAD Models
MS2321 Part Data Attributes
|
MS2321
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS2321
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.250 X 0.250 INCH, HERMETIC SEALED, M105, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | 0.250 X 0.250 INCH, HERMETIC SEALED, M105, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |