Part Details for MS22T1-C22-5780-M-1-00 by New Energy LLC
Overview of MS22T1-C22-5780-M-1-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1578(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
65780-024 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for MS22T1-C22-5780-M-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS22T1-C22-5780-M-
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 5700K 80 CRI 5480lm Medium Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-5780-M-) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$44.4971 / $48.1001 | Buy Now |
DISTI #
416-2T1C225780M1
|
Mouser Electronics | LED Lighting Modules White 5700K 80 CRI, 5575 lm RoHS: Compliant | 0 |
|
$70.6500 | Order Now |