Part Details for MS22T1-C22-4070-VSM-2-00 by New Energy LLC
Overview of MS22T1-C22-4070-VSM-2-00 by New Energy LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4070EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4070EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
ADUM4070ARIZ-RL | Analog Devices | 5kV Isolated Switch Reg W/Inte |
Price & Stock for MS22T1-C22-4070-VSM-2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS22T1-C22-4070-VS
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 4000K 70 CRI 4502lm Roadway Type 5 Optic Waterproof M15 Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-4070-VS) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Box | 0 |
|
RFQ |