Part Details for MS22 75004-B by Ametherm Inc
Overview of MS22 75004-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22 75004-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1385-ND
|
DigiKey | ICL 75 OHM 25% 4A 23MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62 In Stock |
|
$1.7250 / $2.9400 | Buy Now |