There are no models available for this part yet.
Overview of MS21919-DG52 by J&M Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG527AKPZ | Analog Devices | DUAL 8 CHAN CMOS LATCHBL | |
ADG526AKRZ | Analog Devices | LATCHED 16 CHANNEL MUX IC | |
ADG5204BRUZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for MS21919-DG52 by J&M Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS21919-DG52
|
FDH Electronics | Wire and Cable Min Qty: 1 | 2 |
|
$10.7290 / $15.8250 | Buy Now RFQ |