Part Details for MS21422-12 by Vanguard Electronics Company
Overview of MS21422-12 by Vanguard Electronics Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS21422-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.82 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | 5 |
|
$3.0000 | Buy Now |
Part Details for MS21422-12
MS21422-12 CAD Models
MS21422-12 Part Data Attributes
|
MS21422-12
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
MS21422-12
Vanguard Electronics Company
General Purpose Inductor, 0.82uH, 10%, 1 Element, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2010 | |
Construction | Molded | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 5.08 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.8 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |