Part Details for MS21297-08036 by MS Bolts
Overview of MS21297-08036 by MS Bolts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE863G462080361 | Amphenol Communications Solutions | 2X4SFP ULTRAPORT W/H LP | |
55508-036LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 36 Positions, 2.00mm (0.079in) Pitch. | |
UE863G662080361 | Amphenol Communications Solutions | 2X6SFP ULTRAPORT |
Price & Stock for MS21297-08036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 9 |
|
Buy Now |