Part Details for MS209-30F by Masach Tech
Overview of MS209-30F by Masach Tech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS209-30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS209-30F-ND
|
DigiKey | 20.9X14X2.2MM RF FRAME Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1100 In Stock |
|
$0.5706 / $2.0400 | Buy Now |
DISTI #
388-MS209-30F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 20.9 x 14 x 2.2mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant | 1100 |
|
$0.5240 / $1.3400 | Buy Now |
DISTI #
81441202
|
Verical | MS209-30F Min Qty: 1100 Package Multiple: 1100 Date Code: 2024 | Americas - 9900 |
|
$0.6200 / $1.2400 | Buy Now |