-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20.9 x 15.3 x 1.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS209-10F-NS-ND
|
DigiKey | RF SHIELD 0.602" X 0.823" SOLDER Min Qty: 1 Lead time: 3 Weeks Container: Tray |
919 In Stock |
|
$0.7471 / $2.5400 | Buy Now |
DISTI #
388-MS209-10F-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding ONE PIECE EMI/RFI FRAME NICKEL RoHS: Compliant | 0 |
|
$0.7240 / $0.8360 | Order Now |
DISTI #
78980034
|
Verical | 20.9 x 15.3 x 1.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2024 | Americas - 10000 |
|
$0.8400 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS209-10F-NS
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS209-10F-NS
Masach Tech
20.9 x 15.3 x 1.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |