Part Details for MS200-NKB5H by Visual Communications Company
Overview of MS200-NKB5H by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MS200-NKB5H
MS200-NKB5H CAD Models
MS200-NKB5H Part Data Attributes
|
MS200-NKB5H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS200-NKB5H
Visual Communications Company
Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.023 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 15 deg |