Part Details for MS2-B-20-615-1-1CB-A-0DC by Carling Technologies
Results Overview of MS2-B-20-615-1-1CB-A-0DC by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS2-B-20-615-1-1CB-A-0DC Information
MS2-B-20-615-1-1CB-A-0DC by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MS2-B-20-615-1-1CB-A-0DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MS2-B-20-615-1-1CB-A-0DC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.7900 | Buy Now |
DISTI #
691-MS2B261511CBADC
|
Mouser Electronics | Circuit Breakers MS2B2061511CBA0DC RoHS: Compliant | 0 |
|
$195.7400 / $223.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$174.4000 / $183.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.0000 / $186.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$105.0000 / $186.8600 | Buy Now |
|
Vyrian | Circuit Protection | 1164 |
|
RFQ |
Part Details for MS2-B-20-615-1-1CB-A-0DC
MS2-B-20-615-1-1CB-A-0DC CAD Models
MS2-B-20-615-1-1CB-A-0DC Part Data Attributes
|
MS2-B-20-615-1-1CB-A-0DC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS2-B-20-615-1-1CB-A-0DC
Carling Technologies
THERMAL MAGNETIC CIRCUIT BREAKER,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | SEALED TOGGLE | |
Body Breadth | 33.02 mm | |
Body Height | 54.81 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |