Part Details for MS1S1-00000J-250PG by TE Connectivity
Overview of MS1S1-00000J-250PG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1S1-00000J-250PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0830
|
Newark | Piezoresistive Sensor, 250Psi Max |Te Connectivity MS1S1-00000J-250PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2100 / $67.8800 | Buy Now |
DISTI #
03AC1583
|
Newark | Press Xdcr Ms1S1-00000J-250Pg |MEASUREMENT SPECIALTIES MS1S1-00000J-250PG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1800 / $46.9700 | Buy Now |
DISTI #
223-1751-ND
|
DigiKey | SENSOR 250PSIG O-RING SPI 2' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
104 In Stock |
|
$59.7809 / $78.3300 | Buy Now |
DISTI #
824-MS1S100000J250PG
|
Mouser Electronics | Industrial Pressure Sensors SPI 1=17-4PH 0X28H O-RING FACE SEAL | 0 |
|
$57.1500 | Order Now |
DISTI #
TSS10201889-00
|
Heilind Electronics | SENSOR PRESSURE TRANSDUCER SPI, CABLE, 316L, FACE SEAL | Americas - 4 in Stock |
|
$58.7808 / $59.5752 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR MS1S1-00000J-250PG | 0 |
|
$52.1300 / $143.5100 | Buy Now |
DISTI #
TSS10201889-00
|
Interstate Connecting Components | SENSOR PRESSURE TRANSDUCER SPI, CABLE, 316L, FACE SEAL | 1 |
|
$58.7808 / $59.5752 | Buy Now |
DISTI #
TE Connectivity MS1S1-00000J-250PG
|
PEI Genesis | Piezoresistive Sensor, 250Ps | 0 |
|
Buy Now | |
DISTI #
000000000005541369
|
Sager | Industrial Pressure Sensors SPI 1=17-4PH 0X28H O-RING FACE SEAL | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR MS1S1-00000J-250PG | 0 |
|
$52.1300 / $143.5100 | Buy Now |
Part Details for MS1S1-00000J-250PG
MS1S1-00000J-250PG CAD Models
MS1S1-00000J-250PG Part Data Attributes:
|
MS1S1-00000J-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS1S1-00000J-250PG
TE Connectivity
SENSOR 250PSIG O-RING SPI 2'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.38 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Port Type | O-RING FACE SEAL | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |