There are no models available for this part yet.
Overview of MS1N8159US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS1N8159US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ8378
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip MS1N8159US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$139.5800 / $145.1600 | Buy Now | |
DISTI #
150-MS1N8159US/TR-ND
|
DigiKey | LOW CAPACITANCE TVS Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$145.1602 | Buy Now | |
DISTI #
MS1N8159US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 18V 150W 2-Pin Case A Bag - Tape and Reel (Alt: MS1N8159US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$139.5800 / $156.3300 | Buy Now | |
DISTI #
579-MS1N8159US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS | 0 |
|
$145.1600 | Order Now | |
DISTI #
MS1N8159US/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$156.3300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$139.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.5300 / $415.3800 | Buy Now | ||
NAC | Low Capacitance TVS, A-Body Sq. Melf RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$136.1700 / $159.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$141.5300 / $415.3800 | Buy Now |