There are no models available for this part yet.
Overview of MS1N6674 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS1N6674 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4678
|
Newark | Ufr, frr To-254 Rohs Compliant: Yes |Microchip MS1N6674 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.7600 / $680.6800 | Buy Now | |
DISTI #
MS1N6674
|
Avnet Americas | Diode Dual Ultra Fast Recovery 500V 15A 3-Pin TO-254 - Bulk (Alt: MS1N6674) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$607.7600 / $680.6800 | Buy Now | |
DISTI #
579-MS1N6674
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$680.6800 | Order Now | |
DISTI #
MS1N6674
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
65 Alternates Available |
|
$680.6800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$631.4300 | Buy Now | ||
Onlinecomponents.com | Diode Array - 1 Pair Common Anode - Standard, Reverse Polarity - 500V DC Reverse - 15A - 1.35V @ 10A - Fast Recovery =< 500ns, > 200mA (Io) -TO-254AA. RoHS: Compliant | 65 Factory Stock |
|
$608.1300 / $1,739.1000 | Buy Now | ||
NAC | UFR,FRR, TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$607.7500 / $648.2700 | Buy Now | ||
Master Electronics | Diode Array - 1 Pair Common Anode - Standard, Reverse Polarity - 500V DC Reverse - 15A - 1.35V @ 10A - Fast Recovery =< 500ns, > 200mA (Io) -TO-254AA. RoHS: Compliant | 65 Factory Stock |
|
$608.1300 / $1,739.1000 | Buy Now |