Part Details for MS1N6392/TR by Microchip Technology Inc
Overview of MS1N6392/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1N6392/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MS1N6392/TR-ND
|
DigiKey | POWER SCHOTTKY Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,144.2200 | Buy Now |
DISTI #
MS1N6392/TR
|
Avnet Americas | Schottky Rectifier, 45 V, 54 A, Single, DO-213AA (DO-5), 820 mV - Tape and Reel (Alt: MS1N6392/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MS1N6392/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$1,144.2200 | Order Now |
DISTI #
MS1N6392/TR
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-04-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$964.4100 / $1,144.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$1,061.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,022.2700 / $2,923.4200 | Buy Now |
|
NAC | Power Schottky, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,021.6200 / $1,089.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,022.2700 / $2,923.4200 | Buy Now |