Part Details for MS18-10AFPX-1M by Mencom Corporation
Overview of MS18-10AFPX-1M by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328IMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2336IMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi |
Price & Stock for MS18-10AFPX-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIL-SPEC Size 18-10A - Cordset - 10 pole - Female Straight - 1M - 18 awg - 4A - Yellow - PVC RoHS: Compliant | 0 |
|
$77.4200 / $97.4000 | Buy Now |