Part Details for MS17HD2P4100-27RL by Moons Industries
Overview of MS17HD2P4100-27RL by Moons Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17HD2P4100-27RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22982925
|
Arrow Electronics | Stepper Motors Hybrid Bipolar Square 3.9V 1A 3.9Ohm 57g.cm² 0.48N.m 1.8° 1Shaft Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1911 | Americas - 4 |
|
$49.2822 | Buy Now |
DISTI #
32683326
|
Verical | Stepper Motors Hybrid Bipolar Square 3.9V 1A 3.9Ohm 57g.cm² 0.48N.m 1.8° 1Shaft Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 4 |
|
$49.2822 | Buy Now |
DISTI #
C1S516900001141
|
Chip1Stop | Unclassified | 4 |
|
$62.2000 | Buy Now |