Part Details for MS17349C18A by Glenair Inc
Overview of MS17349C18A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS17349C18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4896
|
Newark | Connector |Glenair MS17349C18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$77.5300 / $286.0800 | Buy Now |
DISTI #
3937-MS17349C18A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$301.1540 / $501.5100 | Buy Now |
DISTI #
MS17349C18A
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Conductive Finish - Bulk (Alt: MS17349C18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
654-MS17349C18A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 0 |
|
$72.7400 / $176.1000 | Order Now |
DISTI #
GLEMS17349C18A
|
Heilind Electronics | PROTECTIVE COVER WITH ATTACH | Americas - 5 in Stock |
|
$173.9591 / $286.0785 | Buy Now |
DISTI #
77972465
|
Verical | Connector Accessories Protective Cover Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$54.4872 / $117.0641 | Buy Now |
DISTI #
71049405
|
Verical | Connector Accessories Protective Cover Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$227.5000 / $271.6795 | Buy Now |
DISTI #
GLEMS17349C18A
|
Interstate Connecting Components | PROTECTIVE COVER WITH ATTACH | 17 |
|
$173.9591 / $286.0785 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 64 |
|
$195.7500 / $325.9800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 39 |
|
$301.1540 / $501.5070 | Buy Now |