Part Details for MS17348R22N22P by Amphenol Corporation
Overview of MS17348R22N22P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17348R22N22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17348R22N22P
|
Avnet Americas | Conn MIL-C-22992 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS17348R22N22P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$428.4969 | Buy Now |
DISTI #
654-MS17348R22N22P
|
Mouser Electronics | Circular MIL Spec Connector 4P SIZE 22 STRAIGHT JAM NUT PIN RoHS: Not Compliant | 9 |
|
$493.9600 / $621.0000 | Buy Now |
DISTI #
MS17348R22N22P
|
TTI | Circular MIL Spec Connector 4P SIZE 22 STRAIGHT JAM NUT PIN Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$614.7900 | Buy Now |
Part Details for MS17348R22N22P
MS17348R22N22P CAD Models
MS17348R22N22P Part Data Attributes
|
MS17348R22N22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17348R22N22P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACT: 10-407028-8 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |