Part Details for MS16256FKXLI-12 by Mosaic Semiconductor Inc
Overview of MS16256FKXLI-12 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS16256FKXLI-12
MS16256FKXLI-12 CAD Models
MS16256FKXLI-12 Part Data Attributes
|
MS16256FKXLI-12
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MS16256FKXLI-12
Mosaic Semiconductor Inc
SRAM Module, 512KX8, 120ns, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XDMA-T44 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256K16 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MS16256FKXLI-12
This table gives cross-reference parts and alternative options found for MS16256FKXLI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS16256FKXLI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS16256FKX-15 | APTA Group Inc | Check for Price | SRAM Module, 512KX8, 150ns, CMOS | MS16256FKXLI-12 vs MS16256FKX-15 |
MS16256FKXI-12 | APTA Group Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | MS16256FKXLI-12 vs MS16256FKXI-12 |
MS16256FKXLI-10 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 100ns, CMOS | MS16256FKXLI-12 vs MS16256FKXLI-10 |
MS16256FKXL-15 | APTA Group Inc | Check for Price | SRAM Module, 512KX8, 150ns, CMOS | MS16256FKXLI-12 vs MS16256FKXL-15 |
MS16256FKXL-15 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 150ns, CMOS | MS16256FKXLI-12 vs MS16256FKXL-15 |
MS16256FKX-10 | APTA Group Inc | Check for Price | SRAM Module, 512KX8, 100ns, CMOS | MS16256FKXLI-12 vs MS16256FKX-10 |
MS16256FKXL-12 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | MS16256FKXLI-12 vs MS16256FKXL-12 |
MS16256FKX-15 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 150ns, CMOS | MS16256FKXLI-12 vs MS16256FKX-15 |
MS16256FKX-10 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 100ns, CMOS | MS16256FKXLI-12 vs MS16256FKX-10 |
MS16256FKX-12 | APTA Group Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | MS16256FKXLI-12 vs MS16256FKX-12 |