Part Details for MS1566003 by Ametherm Inc
Overview of MS1566003 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1566003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-MS1566003
|
Mouser Electronics | Inrush Current Limiters 15mm 66ohms 3.5A INRSH CURR LIMITER RoHS: Compliant | 0 |
|
$1.5200 / $3.1200 | Order Now |
DISTI #
000000000007172978
|
Sager | Inrush Current Limiters 15mm 66ohms 3.5A INRSH CURR LIMITER Min Qty: 100 | 0 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
MS1566003
|
IBS Electronics | MS1566003, Ametherm Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.6770 | Buy Now |