Part Details for MS15 15004 by Ametherm Inc
Overview of MS15 15004 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS15 15004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-MS1515004-ND
|
DigiKey | ICL 15 OHM 25% 4.5A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$1.1994 / $3.0200 | Buy Now |
DISTI #
995-MS15-15004
|
Mouser Electronics | Inrush Current Limiters RoHS: Compliant | 6 |
|
$1.5000 / $3.3300 | Buy Now |