Part Details for MS15 15004-A by Ametherm Inc
Results Overview of MS15 15004-A by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS15 15004-A Information
MS15 15004-A by Ametherm Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
70T653MS15BC8 | Renesas Electronics Corporation | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for MS15 15004-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-MS1515004-A-ND
|
DigiKey | ICL 15 OHM 25% 4.5A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$1.1125 / $2.9000 | Buy Now |
DISTI #
995-MS1515004-A
|
Mouser Electronics | Inrush Current Limiters 15OHM 4A KINK INRSH CURR LIMITER RoHS: Compliant | 65 |
|
$1.7200 / $3.2400 | Buy Now |
Part Details for MS15 15004-A
MS15 15004-A CAD Models
MS15 15004-A Part Data Attributes
|
MS15 15004-A
Ametherm Inc
Buy Now
|
Compare Parts:
MS15 15004-A
Ametherm Inc
Select a part to compare: |
Samacsys Manufacturer | AMETHERM |