Part Details for MS14M23F by Amphenol Sine Systems
Overview of MS14M23F by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS14M23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2090
|
Newark | Circular Contact, Socket, Crimp, 14Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MS14M23F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 675 |
|
$0.9990 / $1.4100 | Buy Now |
DISTI #
889-MS14M23F-ND
|
DigiKey | SOCKET CONTACT, MACHINED, GOLD F Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1432 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
V99:2348_17051856
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 14-16AWG eco/mate® Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2112 | Americas - 272 |
|
$0.6712 / $0.7678 | Buy Now |
DISTI #
73231723
|
RS | Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm2, 14 AWG | Amphenol Sine Systems MS14M23F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
|
Future Electronics | Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.7050 / $0.8600 | Buy Now |
DISTI #
AMEMS14M23F
|
Heilind Electronics | SKT Contact, MA, GF, 14AWG | Americas - 116 in Stock |
|
$0.7574 / $0.8578 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant |
87 In Stock |
|
$0.6720 / $1.0180 | Buy Now |
DISTI #
53875930
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 14-16AWG eco/mate® Min Qty: 50 Package Multiple: 25 Date Code: 2051 | Americas - 75 |
|
$1.3000 | Buy Now |
DISTI #
AMEMS14M23F
|
Interstate Connecting Components | SKT Contact, MA, GF, 14AWG | 38 |
|
$0.7574 / $0.8578 | Buy Now |
|
Master Electronics | Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant |
87 In Stock |
|
$0.6720 / $1.0180 | Buy Now |