Part Details for MS13AFG01 by NKK Switches
Overview of MS13AFG01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS13AFG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3345
|
Newark | Switch, Slide, Spdt, 0.1A, 28V, Panel, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MS13AFG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $8.0600 | Buy Now |
DISTI #
MS13AFG01
|
TTI | Slide Switches SPDT ON-OFF-ON .4VA .15" ACT SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$6.2900 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 58 |
|
$3.9600 / $5.7700 | Buy Now |
Part Details for MS13AFG01
MS13AFG01 CAD Models
MS13AFG01 Part Data Attributes
|
MS13AFG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS13AFG01
NKK Switches
Slide Switch, 3 Positions, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |