Part Details for MS132-4.0 by ABB Low Voltage Products and Systems
Overview of MS132-4.0 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS132-4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y7451
|
Newark | Motor Starter, 1Ph/3Ph, 4A, Motor Starter Type:Manual Starter, Power Rating:3Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:4A, Supply Voltage Min:230Vac, Supply Voltage Max:690Vac Rohs Compliant: Yes |Abb MS132-4.0 (Alternate Part Number: 4013614400087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.3800 / $266.7200 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MMS, MS132/MO132 | 0 |
|
$126.8400 / $159.1600 | Buy Now |
DISTI #
MS132-4.0
|
TME | Motor breaker, 1.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 15 |
|
$42.6200 / $48.9300 | Buy Now |