Part Details for MS130-20S-NS by Masach Tech
Overview of MS130-20S-NS by Masach Tech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for MS130-20S-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS130-20S-NS-ND
|
DigiKey | 13 X 7 X 6.5MM RF SHIELD Min Qty: 1 Lead time: 2 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8302 / $2.7700 | Buy Now |
DISTI #
388-MS130-20S-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 13 x 7 x 6.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver) RoHS: Compliant | 0 |
|
$0.7870 / $0.9130 | Order Now |
DISTI #
81441263
|
Verical | MS130-20S-NS Min Qty: 1215 Package Multiple: 405 Date Code: 2024 | Americas - 9720 |
|
$0.9500 / $1.9000 | Buy Now |